09563527612, D-Sub High Density Connectors 44P FEMALE R/A PCB 4-40 UNC PL3 PLATING

09563527612, D-Sub High Density Connectors 44P FEMALE R/A PCB 4-40 UNC PL3 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
596 шт., срок 5-7 недель
2 740 руб.
от 10 шт.2 230 руб.
от 50 шт.2 010 руб.
от 100 шт.1 798.55 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8004612505
Артикул: 09563527612
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Mounting Angle: Right
Number of Positions: 44 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-56-352-7612 09 56 352 7612 9563527612
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Series: 956
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 16.3

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.