09674255615, D-Sub Standard Connectors 25P DSUB MALE IP67 TURNED SOLDER CUP
![Фото 1/3 09674255615, D-Sub Standard Connectors 25P DSUB MALE IP67 TURNED SOLDER CUP](https://static.chipdip.ru/lib/396/DOC014396993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC033261228.jpg)
![](https://static.chipdip.ru/lib/568/DOC003568946.jpg)
50 шт., срок 5-7 недель
5 330 руб.
от 10 шт. —
4 510 руб.
от 50 шт. —
4 200 руб.
1 шт.
на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
от 1 334 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub ConnectorsHARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.
Технические параметры
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | B25 |
IP Rating: | IP67 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.74 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Brass |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Body Orientation | Straight |
Contact Plating | Au |
Current Rating | 5.0A |
Gender | Male |
Housing Material | Metal |
Mounting Type | Cable Mount |
Number of Contacts | 25 |
Series | D-Sub Waterproof |
Termination Method | Solder |
Width | 10.8mm |
Вес, г | 13.26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.