09692815230, D-Sub Contacts DSUB MA STR 75 OHMS SOLDER CONTACT COAX
![Фото 1/3 09692815230, D-Sub Contacts DSUB MA STR 75 OHMS SOLDER CONTACT COAX](https://static.chipdip.ru/lib/096/DOC031096279.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/237/DOC024237697.jpg)
![](https://static.chipdip.ru/lib/755/DOC003755412.jpg)
6 шт., срок 5-7 недель
2 670 руб.
1 шт.
на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
от 669 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Contacts
Coaxial D-Sub ConnectorsHARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Coax Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Packaging: | Bulk |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
REACH - SVHC: | Details |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Accessory Type | Solder Contact |
For Use With | 187 AU, Cables RG 179 BU |
Gender | Male |
Range | D-Sub mixed, Han Multi D-Sub |
Series | Han Contacts |
Termination Method | Solder |
Вес, г | 1.81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.