15110262401000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 26pin, PL1, with through hole hold downs

15110262401000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 26pin, PL1, with through hole hold downs
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 5-7 недель
1 600 руб.
от 10 шт.1 350 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004612656
Артикул: 15110262401000
Бренд: Harting

Описание

Connectors\Board to Board & Mezzanine Connectors
har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 220
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 15110262401000
Pitch: 1.27 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Connectors
Series: har-flex
Stack Height: 1.75 mm
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Tradename: har-flex
Вес, г 3

Техническая документация

Datasheet
pdf, 3743 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.