AH1898-CA4-7, Board Mount Hall Effect / Magnetic Sensors Prog MicroPWR Omni 6V VDD 2.5mA 160mW

Фото 1/2 AH1898-CA4-7, Board Mount Hall Effect / Magnetic Sensors Prog MicroPWR Omni 6V VDD 2.5mA 160mW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.84 руб.
от 100 шт.68 руб.
от 500 шт.55.53 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004612974
Артикул: AH1898-CA4-7
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH1898 Omnipolar Hall Effect Switch IC

Diodes AH1898 is a micropower magnetic range selectable (Bop/Brp) Omnipolar Hall Effect Switch IC with internal pull-up and pull-down capability, designed for portable and battery-powered consumer equipment such as cellular phones and portable PCs. To support battery-powered equipment and low voltage microcontrollers, the AH1898 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. The average supply current is only 4.3µA typical at 1.80V. The AH1898 has an 8kV ESD rating on the supply and output pins. To minimize PCB space the AH1898 is packaged in the small CSP package (0.81mm x 0.81mm typical). The output is activated with either a north or south pole of sufficient magnetic field strength.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 18 G, 80 G
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 3 V
Output Voltage: 0.1 V
Package/Case: U-WLB0808-4
Pd - Power Dissipation: 160 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 12 G, 70 G
Series: AH1898
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Hall Effect Switch
Типичное Значение Рабочей Точки 60Гс
Типичное Значение Точки Отпускания 50Гс
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.03

Техническая документация

Datasheet
pdf, 787 КБ