AP2128K-3.3TRG1, LDO Voltage Regulators 300mA CMOS LDO 2.5V to 6V

Фото 1/3 AP2128K-3.3TRG1, LDO Voltage Regulators 300mA CMOS LDO 2.5V to 6V
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.72 руб.
от 100 шт.33 руб.
от 1000 шт.23.55 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613039
Артикул: AP2128K-3.3TRG1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 300 mV
Dropout Voltage: 170 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.06%/V
Load Regulation: 0.6%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Quiescent Current: 60 uA
Series: AP2128K
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.06%/V
Load Regulation 0.6%/A
Maximum Input Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-23
Pin Count 5
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Dropout Voltage 300mV@(300mA)
MAX Output Current 300mA
Operating Temperature -40℃~+85℃
Output Polarity Positive electrode
standby current 90uA
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем