AP7167-SPG-13, LDO Voltage Regulators 1.2A 250mV 2.2V-5.5V

Фото 1/2 AP7167-SPG-13, LDO Voltage Regulators 1.2A 250mV 2.2V-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.100 руб.
от 2500 шт.78 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613101
Артикул: AP7167-SPG-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 800 mV at 1 A
Dropout Voltage: 230 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 125 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.02%/V
Load Regulation: 1.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 1.2 A
Output Type: Adjustable
Output Voltage: 800 mV to 5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 1.9 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 180 uA
Reference Voltage: 0.8 V
Series: AP7167
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Regulator with POK
Voltage Regulation Accuracy: 3%
Brand Diodes Incorporated
Dropout Voltage 0.23 V
Dropout Voltage - Max 800 mV at 1 A
Factory Pack Quantity 2500
Ib - Input Bias Current 125 uA
Input Voltage MAX 5.5 V
Input Voltage MIN 2.2 V
Line Regulation 0.02%/V
Load Regulation 1.5%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 2 Output
Output Current 1.2 A
Output Type Adjustable
Output Voltage 800 mV to 5 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 1.9 W
Polarity Positive
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Quiescent Current 180 uA
Reference Voltage 0.8 V
Series AP7167
Subcategory PMIC-Power Management ICs
Type Low Dropout Regulator with POK
Voltage Regulation Accuracy 3%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем