AP7312-1233FM-7, LDO Voltage Regulators Dual 150mA LDO Reg 60uA 1.2 to 3.3 65dB

Фото 1/2 AP7312-1233FM-7, LDO Voltage Regulators Dual 150mA LDO Reg 60uA 1.2 to 3.3 65dB
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.114 руб.
от 500 шт.87.39 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613103
Артикул: AP7312-1233FM-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDO Regulator Pos 1.2V3.3V 0.15A/0.15A 6-Pin UDFN EP T/R

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 200 mV
Dropout Voltage: 150 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.01%/V
Load Regulation: 0.6%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.2 V, 3.3 V
Package/Case: DFN2018-6
Pd - Power Dissipation: 2.2 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 60 uA
Series: AP7312
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 60°C/W(Typ)
Lead Shape No Lead
Line Regulation 0.2%/V
Load Regulation 0.6%
Maximum Dropout Voltage @ Current (V) 0.3@150mA|0.2@150mA
Maximum Input Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.15
Maximum Power Dissipation (mW) 2200
Maximum Quiescent Current (mA) 0.08
Minimum Input Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 2
Output Type Fixed
Output Voltage (V) 1.2|3.3
Packaging Tape and Reel
Part Status NRND
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Standard Package Name DFN
Supplier Package UDFN EP
Type LDO
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем