AP7361-33FGE-7, LDO Voltage Regulators 1A LDO ADJ Fixed 150mV 300mA Enable

Фото 1/2 AP7361-33FGE-7, LDO Voltage Regulators 1A LDO ADJ Fixed 150mV 300mA Enable
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.89 руб.
от 500 шт.72.20 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613132
Артикул: AP7361-33FGE-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDO Regulator Pos 3.3V 1A 8-Pin DFN EP T/R

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 700 mV
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.01%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: UDFN3030-8
Pd - Power Dissipation: 1700 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 70 uA
Reference Voltage: 0.8 V
Series: AP7361
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1%
Accuracy (%) ±1
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 70 C/W(Typ)
Lead Shape No Lead
Line Regulation 0.1%/V
Load Regulation 1%
Maximum Dropout Voltage @ Current (V) 0.2 300mA|0.35 500mA|0.7 1A
Maximum Input Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 1
Maximum Power Dissipation (mW) 1700
Maximum Quiescent Current (mA) 0.09
Minimum Input Voltage (V) 2.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage (V) 3.3
Packaging Tape and Reel
Part Status NRND
PCB changed 8
Pin Count 8
Polarity Positive
PPAP No
Reference Voltage (V) 0.8(Typ)
Standard Package Name DFN
Supplier Package DFN EP
Type LDO

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем