AP7381-28Y-13, LDO Voltage Regulators LDO CMOS LowCurr

AP7381-28Y-13, LDO Voltage Regulators LDO CMOS LowCurr
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.60 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613138
Артикул: AP7381-28Y-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7381 Positive Voltage Regulator ICs

Diodes Incorporated AP7381 Positive Voltage Regulator ICs are designed to maximize system run times with an extremely low quiescent current. These AP7381 voltage regulators feature a wide input voltage range, low dropout voltage, high accuracy, excellent line/load regulation, thermal shutdown, and built-in Over-Temperature Protection (OTP). The AP7381 voltage regulators consist of an error amplifier, a resistor network, and a voltage reference for setting the output voltage. These AP7381 voltage regulator ICs are available in space-saving SOT23, SOT89, and TO92 packages that match industry standard footprints. Typical applications include battery-powered equipment, home automation, lighting, meters, portable information appliances, laptop, palmtops, and notebook computers.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage: 1 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 3.3 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Series: AP7381
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем