AS78L12RTR-G1, Linear Voltage Regulators 100mA VTG REG 36V

Фото 1/3 AS78L12RTR-G1, Linear Voltage Regulators 100mA VTG REG 36V
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
от 10 шт.59 руб.
от 100 шт.26 руб.
от 1000 шт.19.15 руб.
1 шт. на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613172
Артикул: AS78L12RTR-G1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Linear Voltage Regulators
ИС линейного регулятора напряжения, положительный, фиксированный, 1 выход, 100 мА, SOT-89

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 36 V
Input Voltage, Min: 14.5 V
Line Regulation: 20 mV
Load Regulation: 20 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 12 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Quiescent Current: 3 mA
Series: AS78L12
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Base Product Number AS78L12 ->
Current - Output 100mA
Current - Quiescent (Iq) 6mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-243AA
Protection Features Over Temperature, Short Circuit
PSRR 42dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-89
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 12V
Voltage Dropout (Max) 1.8V @ 100mA (Typ)
Accuracy ±5%
Line Regulation 250 mV
Load Regulation 100 mV
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current 100mA
Minimum Operating Temperature -40 °C
Number of Outputs 1
Output Voltage 12 V
Package Type SOT-89
Pin Count 3
Polarity Positive
Power Rating 750mW
Quiescent Current 6mA
Regulator Type Linear Voltage
Width 2.6mm
Case SOT89
Input voltage 14.5…27V
Kind of package reel, tape
Kind of voltage regulator fixed, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AS78LXX
Mounting SMD
Number of channels 1
Output current 0.1A
Tolerance ±5%
Type of integrated circuit voltage regulator
Voltage drop 1.7V
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем