BAS70DW-04-7-F, Schottky Diodes & Rectifiers 70V 200mW

Фото 1/2 BAS70DW-04-7-F, Schottky Diodes & Rectifiers 70V 200mW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.74 руб.
от 100 шт.33 руб.
от 1000 шт.25.08 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613217
Артикул: BAS70DW-04-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
BAS70 Schottky Barrier Diodes and Arrays

Diodes Incorporated BAS70 Schottky Diodes and Arrays are surface-mount devices with low turn-on voltage. These fast switching diodes are Green devices, Lead-free, and RoHS compliant. The BAS70 diodes are available in different packages.

Технические параметры

Brand: Diodes Incorporated
Configuration: Double Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAS70TW/DW-04/DW-05/DW-06/BRW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 70 V
Brand Diodes Incorporated
Configuration Double Dual Series
Factory Pack Quantity 3000
If - Forward Current 70 mA
Ifsm - Forward Surge Current 0.1 A
Ir - Reverse Current 0.1 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case SOT-363-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAS70TW/DW-04/DW-05/DW-06/BRW
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 5 ns
Type Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage 1 V
Vrrm - Repetitive Reverse Voltage 70 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 300 КБ
Datasheet
pdf, 301 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов