BAV99BRVA-7, Small Signal Switching Diodes FS SM Diode Array 0.715 at 1mA 1.5pF
![Фото 1/2 BAV99BRVA-7, Small Signal Switching Diodes FS SM Diode Array 0.715 at 1mA 1.5pF](https://static.chipdip.ru/lib/861/DOC023861010.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/636/DOC003636524.jpg)
110 руб.
от 10 шт. —
82 руб.
от 100 шт. —
47 руб.
от 500 шт. —
40.95 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
BAV99DWQ Surface Mount Switching Diode ArrayDiodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAV99 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Diode Configuration | 2x Series Pair |
Maximum Diode Capacitance | 1.5pF |
Maximum Forward Current | 215mA |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 75V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | SOT-563 |
Pin Count | 6 |
Width | 1.25mm |
Diode Technology | Silicon Junction |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 591 КБ
Datasheet BAV99BRVA-7
pdf, 102 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов