BZT52C5V6LP-7, Zener Diodes 250mW 5.6V Zener

Фото 1/2 BZT52C5V6LP-7, Zener Diodes 250mW 5.6V Zener
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.86 руб.
от 100 шт.34 руб.
от 1000 шт.24.83 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613234
Артикул: BZT52C5V6LP-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 5.6V 250mW В±7% Surface Mount X1-DFN1006-2

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: DFN1006-2
Pd - Power Dissipation: 250 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: BZT52C2V4LP-BZT52C39LP
Subcategory: Diodes и Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 2.5 mV/C
Voltage Tolerance: 7.14%
Vz - Zener Voltage: 5.6 V
Zener Current: 1 uA
Zz - Zener Impedance: 40 Ohms
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 5.6
Zener Voltage Tolerance 7.14%
Maximum Power Dissipation (mW) 250
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 1
Maximum Zener Impedance (Ohm) 40
Maximum Power Dissipation @ 25C (mW) 250
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Automotive
Typical Voltage Temperature Coefficient 0.25mV/°C
Packaging Tape and Reel
Automotive No
Standard Package Name DFN
Pin Count 2
Supplier Package X1-DFN
Military No
Mounting Surface Mount
Package Height 0.47
Package Length 1
Package Width 0.6
PCB changed 2
Lead Shape No Lead
Base Product Number BZT52C5V6 ->
Current - Reverse Leakage @ Vr 1ВµA @ 2V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 40 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1006 Metric)
Power - Max 250mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package X1-DFN1006-2
Tolerance В±7%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 5.6V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов