D1213A-01WS-7, ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5.0A 250mW

Фото 1/4 D1213A-01WS-7, ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5.0A 250mW
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.58 руб.
от 100 шт.26 руб.
от 1000 шт.16.89 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613257
Артикул: D1213A-01WS-7
Бренд: DIODES INC.

Описание

Unclassified
Описание Диод: TVS, сборка, 6В, 5А, 250мВт, SOD323, Ch: 1, бобина, лента Характеристики
Категория Диод
Тип защитный

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.2 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Package/Case: SOT-323-3
Pd - Power Dissipation: 250 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D1213A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 0.8 V
Working Voltage: 3.3 V
Applications Automotive
Base Product Number D1213A-01 ->
Current - Peak Pulse (10/1000Вµs) 1A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOD-323
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Automotive No
Capacitance Value (pF) 1.2
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Clamping Voltage (V) 10(Typ)
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250
Maximum Working Voltage (V) 3.3
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Supplier Temperature Grade Automotive
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 17V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 5A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 3.3V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -65 °C
Package Type SOD-323
Test Current 1mA
Width 1.4mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 123 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 110 КБ
Datasheet D1213A-01WS-7
pdf, 115 КБ
Datasheet D1213A-01WS-7
pdf, 115 КБ
Datasheet D1213A-01WS-7
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов