D5V0L4B5S-7, ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A

D5V0L4B5S-7, ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.82 руб.
от 100 шт.48 руб.
от 500 шт.44.53 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613272
Артикул: D5V0L4B5S-7
Бренд: DIODES INC.

Описание

Unclassified
Подавители ЭСР / диоды для подавления переходных скачков напряжения 4 CH TVS BI Array 5.0 Volts 84W 6A

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 20 pF
Clamping Voltage: 14 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 6 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Package/Case: SOT-353-5
Pd - Power Dissipation: 200 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 84 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D5V0L4B5
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
PCB changed 5
Lead Shape Gull-wing
Package Width 1.3
Package Length 2.15
Mounting Surface Mount
Package Height 0.95
Type TVS
Configuration Quad
Direction Type Bi-Directional
Number of Elements per Chip 4
Maximum Working Voltage (V) 5
Maximum Clamping Voltage (V) 14
Maximum Leakage Current (uA) 0.1
Maximum Power Dissipation (mW) 200
Capacitance Value (pF) 20
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Standard Package Name SOT
Pin Count 5
Supplier Package SOT-353
Applications General Purpose
Base Product Number D5V0L4 ->
Bidirectional Channels 4
Capacitance @ Frequency 15pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 6A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
Power - Peak Pulse 84W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-353
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Voltage - Reverse Standoff (Typ) 5V (Max)
Вес, г 18

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов