DFLZ12-7, Zener Diodes 1.0W 12V

Фото 1/3 DFLZ12-7, Zener Diodes 1.0W 12V
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.76 руб.
от 100 шт.44 руб.
от 500 шт.38.13 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613345
Артикул: DFLZ12-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 12V 1W В±5% Surface Mount PowerDIв„ў 123

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: PowerDI 123-2
Pd - Power Dissipation: 1 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DFLZ12
Subcategory: Diodes и Rectifiers
Test Current: 50 mA
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.1%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 12 V
Zener Current: 3 uA
Zz - Zener Impedance: 7 Ohms
Base Product Number DFLZ12 ->
Current - Reverse Leakage @ Vr 3ВµA @ 9.1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 7 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case POWERDIВ®123
Power - Max 1W
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package PowerDIв„ў 123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Voltage - Zener (Nom) (Vz) 12V
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1 W
Maximum Reverse Leakage Current 3µA
Maximum Zener Impedance
Minimum Operating Temperature -55 °C
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type POWERDI123
Pin Count 2
Test Current 50mA
Typical Voltage Temperature Coefficient 0.05 → 0.1%/°C
Zener Type General Purpose
Zener Voltage Tolerance 5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов