DGD0503FN-7, Gate Drivers HV Gate Driver

DGD0503FN-7, Gate Drivers HV Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.163 руб.
от 500 шт.133.97 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613349
Артикул: DGD0503FN-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Gate Drivers
Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 35 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 820 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Off Time - Max: 220 ns
Operating Supply Current: 350 uA
Output Current: 600 mA
Package / Case: W-DFN3030-10
Pd - Power Dissipation: 400 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 70 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.02

Техническая документация

Datasheet
pdf, 680 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем