DGD0506AFN-7, Gate Drivers HV Gate Driver
![Фото 1/3 DGD0506AFN-7, Gate Drivers HV Gate Driver](https://static.chipdip.ru/lib/637/DOC027637975.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/851/DOC014851504.jpg)
![](https://static.chipdip.ru/lib/338/DOC024338525.jpg)
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
122 руб.
от 500 шт. —
98.09 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Gate DriversDiodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 12 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 56 ns |
Maximum Turn-On Delay Time: | 125 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 7.6 mA |
Output Current: | 2 A |
Package / Case: | W-DFN3030-10 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 0.4 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 100 ns |
Rise Time: | 17 ns |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 8 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Half Bridge |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS|TTL|3.3V(Min) |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 25 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 400 |
Maximum Propagation Delay Time (ns) | 580 |
Maximum Rise Time (ns) | 35 |
Maximum Supply Current (mA) | 7.6(Typ) |
Maximum Turn-Off Delay Time (ns) | 50 |
Maximum Turn-On Delay Time (ns) | 50 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Fall Time | 25ns |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Output Current | 1.5 A, 2 A |
Package Type | W-DFN3030 |
Rise Time | 35ns |
Supply Voltage | 5V |
Topology | Half Bridge |
Вес, г | 51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем