SBR10E45P5-13D, Schottky Diodes & Rectifiers 10A SBR 45Vrrm

SBR10E45P5-13D, Schottky Diodes & Rectifiers 10A SBR 45Vrrm
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.92 руб.
от 500 шт.68.84 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613561
Артикул: SBR10E45P5-13D
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR10E45x Super Barrier Rectifiers
Diodes Inc. SBR10E45x Super Barrier Rectifiers deliver a low forward voltage drop (VF) with excellent low reverse leakage stability at high temperatures. These rectifiers are composed of molded plastic and green molding compound in thermally efficient PowerDI® 5 cases. SBR10E45x Rectifiers are ideal for thin applications or cloud hosting, with a 1.1mm case height. These rectifiers can be used as rectification, freewheeling, or polarity protection diodes for AC-DC adapters/chargers with more than a 10W rating and DC-DC converters. The Halogen and Antimony free green devices include a lead-free finish with ROHS compliance.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 275 A
Ir - Reverse Current: 50 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SBR10E45
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 420 mV
Vrrm - Repetitive Reverse Voltage: 45 V
Вес, г 0.09

Техническая документация

Datasheet
pdf, 634 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов