SBR40U300CT, Schottky Diodes & Rectifiers 40A 300V

Фото 1/5 SBR40U300CT, Schottky Diodes & Rectifiers 40A 300V
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.390 руб.
от 100 шт.308 руб.
от 500 шт.261.45 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613571
Артикул: SBR40U300CT
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier Rectifiers

Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 40 A
Ifsm - Forward Surge Current: 235 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: TO-220AB-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR40U300
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pin
Type: Switching Diode
Vf - Forward Voltage: 890 mV
Vrrm - Repetitive Reverse Voltage: 300 V
Diode Configuration Common Cathode
Maximum Forward Current 40A
Maximum Forward Voltage Drop 890mV
Maximum Operating Temperature +175 °C
Maximum Reverse Voltage 300V
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Number of Elements per Chip 2
Package Type TO-220AB
Pin Count 3
Width 4.82mm
Diode Technology Silicon Junction
Вес, г 1

Техническая документация

Datasheet
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов