5695261721, Ferrite Cores & Accessories 95 Pot Core P26/16 Ind 5500 nH 25% TOL

5695261721, Ferrite Cores & Accessories 95 Pot Core P26/16 Ind 5500 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
344 шт., срок 5-7 недель
680 руб.
от 10 шт.560 руб.
от 25 шт.390 руб.
от 100 шт.336.41 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613703
Артикул: 5695261721
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cores & Accessories
Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 95
Core Size: 26x16
Core: P Core
Factory Pack Quantity: Factory Pack Quantity: 279
Inductance: 5.5 uH
Inside Diameter: 17.2 mm
Manufacturer: Fair-Rite
Outside Diameter: 25.5 mm
Outside Length: 8.05 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 20

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.