6678322121, Ferrite Cores & Accessories 78 PQ Core PQ32/20 Ind 3500 nH 25% TOL

6678322121, Ferrite Cores & Accessories 78 PQ Core PQ32/20 Ind 3500 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
494 шт., срок 5-7 недель
680 руб.
от 10 шт.550 руб.
от 25 шт.390 руб.
от 100 шт.336.41 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004613712
Артикул: 6678322121
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cores & Accessories
PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an A L value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 78
Core Size: 32x20
Core: PQ Core
Factory Pack Quantity: Factory Pack Quantity: 210
Inductance: 6 uH
Inside Diameter: 22 mm
Inside Height: 5.75 mm
Manufacturer: Fair-Rite
Outside Diameter: 32 mm
Outside Length: 10.25 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 16

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.