ACPL-W341-060E, MOSFET Output Optocouplers Gate Drive Opto

ACPL-W341-060E, MOSFET Output Optocouplers Gate Drive Opto
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.610 руб.
от 50 шт.557 руб.
от 100 шт.440.58 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004614485
Артикул: ACPL-W341-060E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
IGBT Gate Drive Optocouplers

Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 40 ns
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 3 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Rise Time: 43 ns
Subcategory: Optocouplers
Type: IGBT Gate Driver Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 480 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»