AEDM-5810-Z06, Encoders Kit En,F CW,3Ch 5000CPR,1/4in

AEDM-5810-Z06, Encoders Kit En,F CW,3Ch 5000CPR,1/4in
Изображения служат только для ознакомления,
см. техническую документацию
18 540 руб.
от 5 шт.16 030 руб.
от 10 шт.14 440 руб.
1 шт. на сумму 18 540 руб.
Плати частями
от 4 635 руб. × 4 платежа
Номенклатурный номер: 8004614494
Артикул: AEDM-5810-Z06
Бренд: Broadcom Limited

Описание

Sensors\Encoders
AEDC & AEDM Motion Feedback Encoders

Broadcom AEDC and AEDM Motion Feedback Encoders are high-resolution, high-performance three-channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a LED source with lens, LED current regulation, interpolator and output driver circuitry, an ASIC with integrated photodetector arrays, and a code wheel that rotates between the emitter and detector ASIC. Broadcom AEDC and AEDM Motion Feedback Encoders use a film code wheel that allows for resolutions up to 5000 cycles per revolution (CPR).

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Kits
Resolution: 5000 CPR
Series: AEDM-5000
Shaft Diameter: 6.35 mm
Size/Dimension: 41.1 mm x 30 mm x 18.3 mm
Subcategory: Encoders
Type: Incremental
With Switch: Without Switch
Вес, г 45.58

Техническая документация

Datasheet
pdf, 320 КБ