HCPL-0453-500E, High Speed Optocouplers 1MBd 1Ch 16mA
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The HCPL-0453-500E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kR pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, video signal isolation and line receivers.
• Open collector output
• 15kV/µs Minimum common mode transient immunity at VCM=1500V
• 630V Maximum working insulation voltage
• 0 to70°C Guaranteed performance from temperature range
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 27% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1 канал |
Максимальный Прямой Ток | 25мА |
Мин. CTR | 15% |
Напряжение Изоляции | 3.75кВ |
Напряжение Коллектор-Эмиттер | 20В |
Стиль Корпуса Оптопары | SOIC |
Вес, г | 0.32 |