HLMP-EG1G-Y10DD, Standard LEDs - Through Hole AllnGaP Red 15 Degrees
![Фото 1/2 HLMP-EG1G-Y10DD, Standard LEDs - Through Hole AllnGaP Red 15 Degrees](https://static.chipdip.ru/lib/248/DOC023248611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/217/DOC024217358.jpg)
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
95 руб.
от 500 шт. —
90.59 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Стандартные светодиоды - Сквозного монтажа AllnGaP Red 15 Degrees
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Colour: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 9300 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package/Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Series: | HLMP-EG |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 15 deg |
Wavelength/Colour Temperature: | 626 nm |
Base Product Number | HLMP-EG1 -> |
Color | Red |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 8.91mm |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 15150mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 3/4 |
Viewing Angle | 15В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 626nm |
Wavelength - Peak | 634nm |
Dominant Wavelength | 626 nm |
Forward Current | 50mA |
Forward Voltage | 2.4 V |
LED Colours | Red |
Lens Finish | Untinted |
Lens Shape | Oval |
Luminous Flux | 490 lm/W |
Luminous Intensity | 21000 mcd |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Вес, г | 0.44 |