SI8273ISO-KIT, Power Management IC Development Tools

SI8273ISO-KIT, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 5-7 недель
6 880 руб.
1 шт. на сумму 6 880 руб.
Плати частями
от 1 720 руб. × 4 платежа
Номенклатурный номер: 8004615099
Артикул: SI8273ISO-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Power Management IC Development Tools
Si827x-EVB Evaluation Boards
Silicon Labs Si827x-EVB Evaluation Board is used to evaluate the Si827x family of high CMTI performance ISOdrivers. The boards includes the Si8271 and one of the Si8273, Si8274 or Si8275 version. Screw terminals are included for quick evaluation of the ISOdrivers' key parameters. Test points for the devices' pins are also included to accommodate direct connection.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 4 A
Output Voltage: 5 V to 30 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: Si8273/4/5
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8273
Type: Gate Driver

Техническая документация

Datasheet
pdf, 2114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.