DSSKM25L-DB25S-K, D-Sub Standard Connectors D-SUB Socket, stamped contact, metalized plastic backshell, top & side entry 25w

DSSKM25L-DB25S-K, D-Sub Standard Connectors D-SUB Socket, stamped contact, metalized plastic backshell, top & side entry 25w
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
1 960 руб.
от 10 шт.1 790 руб.
1 шт. на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
Номенклатурный номер: 8004615339
Артикул: DSSKM25L-DB25S-K

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
MH D-Subminiature Kits
MH Connectors MH Series D-Subminiature Kits are designed to maximise EMI shielding for optimal connectivity and performance. MH Connectors has a comprehensive offering of hoods and covers that are available in a variety of options that improve the system stability while maximising cable strain relief, therefore preventing damage to wires and contacts. Materials include plastic, metallised plastic and die-cast and are available in 9, 15, 25 or 37 position.

Технические параметры

Brand: MH Connectors
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insulation Material: Polyester
Manufacturer: NorComp
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 999-025-D20S202
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: DSSK-M
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 490 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.