JUMT1335MPD, Supercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial

Фото 1/3 JUMT1335MPD, Supercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
960 руб.
от 10 шт.700 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004616086
Артикул: JUMT1335MPD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.

Технические параметры

Brand: Nichicon
Capacitance: 3.3 F
Diameter: 10 mm
ESR: 1 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 5 mm
Leakage Current: 500 uA
Life: 1000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: JUM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: EVerCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 3.3F
Capacitor Family Electric Double Layer
Diameter 10mm
Equivalent Series Resistance
Lead Diameter 0.6mm
Lead Pitch 5mm
Lead Spacing 5 mm
Leakage Current 0.5 mA
Lifetime 1000h
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 10mm
Series UM
Terminal Type Through Hole
Tolerance ±20%
Voltage 2.7V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 1279 КБ
Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.