LLS1E103MELA, Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 25x30 20% 10LS
![Фото 1/2 LLS1E103MELA, Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 25x30 20% 10LS](https://static.chipdip.ru/lib/566/DOC028566541.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC047238484.jpg)
604 шт., срок 5-7 недель
920 руб.
от 10 шт. —
620 руб.
от 50 шт. —
563 руб.
от 100 шт. —
437.57 руб.
1 шт.
на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic CapacitorsNichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 25 mm | |
Dissipation Factor DF: | 0.4 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.5 mA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | ECO-S1EP103CA | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 3.16 A | |
Series: | LLS | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 25 VDC | |
Diameter | 25mm | |
Lead Pitch | 10mm | |
Leakage Current | 1.5 mA | |
Lifetime | 3000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 3160mArms | |
Technology | Aluminium Electrolytic | |
Вес, г | 24 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.