RPS1A560MCN1GS, Aluminum Organic Polymer Capacitors 10V 56uF 20% Tol.

RPS1A560MCN1GS, Aluminum Organic Polymer Capacitors 10V 56uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
250 руб.
от 10 шт.150 руб.
от 100 шт.108 руб.
от 500 шт.86.95 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004616244
Артикул: RPS1A560MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
RPS & RPA Aluminum Electrolytic Capacitors
Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors offer low ESR, capacitance range from 8.2µF to 1500µF, voltage range from 2.5V DC to 63V DC, and an operating temperature range from -55°C to +105°C. Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The capacitors are lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications include switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 56
Единица измерения мкф
Brand: Nichicon
Capacitance: 56 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 40 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 112 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-010ME560M-PSR
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.1 A
Series: RPS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 10 VDC
Вес, г 0.81

Техническая документация

Datasheet
pdf, 614 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.