UFW0J103MHD, Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 20%
![Фото 1/2 UFW0J103MHD, Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 20%](https://static.chipdip.ru/lib/031/DOC029031026.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC004174718.jpg)
278 шт., срок 5-7 недель
400 руб.
от 10 шт. —
280 руб.
от 100 шт. —
201 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Audio CapacitorsNichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
Brand: | Nichicon |
Capacitance - uF: | 10000 uF |
Capacitance: | 10000 uF |
Diameter: | 16 mm |
Dissipation Factor DF: | 0.28 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Leakage Current: | 1.89 mA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Audio Grade Electrolytic Capacitors |
Ripple Current: | 2 A |
Series: | UFW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 6.3 VDC |
Automotive | No |
Capacitance Value | 10000uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
IL (uA) | 1890@1Min|630@2Min |
IR (mA) | 2000 |
Lead Diameter (mm) | 0.8 |
Lifetime (h) | 2000 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | NRND |
Polarity | Polar |
PPAP | No |
Product Diameter (mm) | 16 |
Size (mm) | 16 X 25 |
Terminal Pitch (mm) | 7.5 |
Termination Style | Radial |
Tolerance | 20% |
Type | Electrolytic |
Voltage | 6.3VDC |
Wire Form | Long Lead |
Вес, г | 7.38 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.