UKW1V102MHD, Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 20%
![Фото 1/3 UKW1V102MHD, Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 20%](https://static.chipdip.ru/lib/606/DOC028606793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/045/DOC008045535.jpg)
![](https://static.chipdip.ru/lib/882/DOC017882988.jpg)
244 шт., срок 5-7 недель
340 руб.
от 10 шт. —
230 руб.
от 100 шт. —
167 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Nichicon KW Series Audio Capacitors
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1000 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.14 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 1.05 mA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Audio Grade Electrolytic Capacitors | |
Ripple Current: | 1.1 A | |
Series: | UKW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Applications | Audio | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.787"" (20.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.265A @ 10kHz | |
Ripple Current @ Low Frequency | 1.1A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UKW -> | |
Size / Dimension | 0.492"" Dia (12.50mm) | |
Tolerance | В±20% | |
Voltage - Rated | 35V | |
Brand | Nichicon | |
Diameter | 12.5 mm | |
Dissipation Factor DF | 0.14 | |
Factory Pack Quantity | 100 | |
Leakage Current | 1050 uA | |
Life | 2000 Hour | |
Manufacturer | Nichicon | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Packaging | Bulk | |
Product | Audio Grade Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type | Electrolytic Capacitors | |
Ripple Current | 1100 mA | |
Subcategory | Capacitors | |
Termination Style | Radial | |
Voltage Rating DC | 35 VDC | |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.