10124393-001LF, Standard Card Edge Connectors HPCE, BTB VERT RCPT 40P24S

10124393-001LF, Standard Card Edge Connectors HPCE, BTB VERT RCPT 40P24S
Изображения служат только для ознакомления,
см. техническую документацию
4 090 руб.
от 10 шт.3 810 руб.
от 18 шт.2 810 руб.
от 108 шт.2 384.54 руб.
1 шт. на сумму 4 090 руб.
Плати частями
от 1 024 руб. × 4 платежа
Номенклатурный номер: 8004616879
Артикул: 10124393-001LF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
High Power Card-Edge Connectors Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: GXT
Factory Pack Quantity: 18
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms Power, 500 MOhms Signal
Manufacturer: Amphenol
Mounting Angle: Vertical
Number of Positions: 24 Position
Packaging: Tray
Pitch: 10.16 mm, 1.27 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 17