55A0111-16-9

Фото 1/3 55A0111-16-9
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 500 шт.130 руб.
от 1000 шт.113 руб.
от 2500 шт.87.15 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004618090
Бренд: TE Connectivity

Описание

Wire & Cable\Hook-up Wire
Монтажный провод 16 AWG 19/29 Белый, 600 В Укажите количество футов в заказе

Технические параметры

Brand: TE Connectivity/Raychem
Cable Length: 1 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Colour: White
Manufacturer: TE Connectivity
Maximum Temperature: +150 C
Outside Diameter: 1.73 mm
Packaging: Spool
Part # Aliases: 216016-004
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Stranding: 19x29
Type: Spec 55
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Base Product Number 55A0111 ->
Cable Type Hook-Up
Conductor Material Copper, Tinned
Conductor Strand 19/29
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
HTSUS 8544.49.3080
Jacket (Insulation) Diameter 0.068"" (1.73mm)
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket Color White
Length Enter Number of Feet in Order Quantity
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Notification May come on multiple reels with a length tolerance
Operating Temperature -65В°C ~ 150В°C
Package Digi-Spoolв„ў, Continuous Spool
RoHS Status RoHS Compliant
Series MIL-W-22759 and MIL-C-27500, 55A0111 ->
Spool Size 2000.0' (609.6m)
Voltage 600V
Wire Gauge 16 AWG
American Wire Gauge 16 AWG
Core Strands 19/29
Cross Sectional Area 1.3 mm²
Fire Behaviour Flame Retardant, Self-extinguishing
Insulation Material ETFE
Insulation Wall Thickness 0.127mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -65°C
Number of Strands 19
Outer Diameter 1.73mm
Resistant To Chemicals, Electric Arc Tracking, Flame, Fluids
Sheath Colour White
Shield Type Unshielded
Voltage Rating 600 V
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»