0402161, Circuit Breaker Accessories 1 meter busbar 6mm x 6mm

0402161, Circuit Breaker Accessories 1 meter busbar 6mm x 6mm
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
10 610 руб.
1 шт. на сумму 10 610 руб.
Плати частями
от 2 654 руб. × 4 платежа
Номенклатурный номер: 8004618280
Артикул: 0402161
Бренд: Phoenix Contact

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Current Rating: 140 A
Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Part # Aliases: NLS-CU_6/_6_SN_1000MM NLSCU66SN1000MM
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Tools & Accessories
Subcategory: Circuit Breakers
Type: Busbar
Вес, г 312

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.