1407527, Ethernet Cables / Networking Cables NBC-MSD/10 0-93B/MSD SCO
![Фото 1/2 1407527, Ethernet Cables / Networking Cables NBC-MSD/10 0-93B/MSD SCO](https://static.chipdip.ru/lib/264/DOC029264226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/681/DOC029681868.jpg)
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 600 руб.
от 5 шт. —
25 730 руб.
1 шт.
на сумму 27 600 руб.
Плати частями
от 6 900 руб. × 4 платежа
от 6 900 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 10 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 4 Position |
Connector End B: | M12 |
Current Rating: | 4 A |
Description/Function: | PROFINET Cat 5, Cat 5e network cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
IP Rating: | IP65 |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Phoenix Contact |
Part # Aliases: | NBC-MSD/10.0-93B/MSD_SCO NBCMSD10093BMSDSCO |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Data |
Type: | Cat 5e |
Voltage Rating: | 250 V |
Coding | D |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
IP Rating | IP67 |
LAN Category | Cat5 |
Sheath Colour | Green |
Shield Type | Shielded |
Shielded/Unshielded | Shielded |
Terminated/Unterminated | Terminated |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.