1424132, Specialized Cables SACC-DSI-M12MSS- 4CON-M16/0.5PE

1424132, Specialized Cables SACC-DSI-M12MSS- 4CON-M16/0.5PE
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
5 810 руб.
1 шт. на сумму 5 810 руб.
Плати частями
от 1 454 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004618745
Артикул: 1424132
Бренд: Phoenix Contact

Описание

Connectors\Cable Assemblies\Specialized Cables
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 500 mm
Coding: S Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
IP Rating: IP67
Jacket Material: Polypropylene(PP)
Manufacturer: Phoenix Contact
Packaging: Bulk
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: Power Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Circular
Type: AC Power Cable
Voltage Rating: 630 V
Вес, г 50.6

Техническая документация

Datasheet
pdf, 521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.