1439544, Sensor Cables / Actuator Cables SAC-3P- 3.0-PUR/A

1439544, Sensor Cables / Actuator Cables SAC-3P- 3.0-PUR/A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
7 200 руб.
от 5 шт.6 390 руб.
от 10 шт.5 510 руб.
1 шт. на сумму 7 200 руб.
Плати частями
от 1 800 руб. × 4 платежа
Номенклатурный номер: 8004618774
Артикул: 1439544
Бренд: Phoenix Contact

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Connector End A Pin Count: 3 Position
Connector End A: Valve Plug A
Connector End B: No Connector
Description/Function: Sensor/actuator cable, 3-position
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male
IP Rating: IP65, IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: SAC-3P-_3.0-PUR/A SAC3P30PURA
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Вес, г 113.4

Техническая документация

Datasheet
pdf, 569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.