1684027, Sensor Cables / Actuator Cables RCK-TGUM/BL12/ 10.0PUR-U

1684027, Sensor Cables / Actuator Cables RCK-TGUM/BL12/ 10.0PUR-U
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 900 руб.
от 5 шт.34 510 руб.
от 10 шт.33 940 руб.
1 шт. на сумму 40 900 руб.
Плати частями
от 10 225 руб. × 4 платежа
Номенклатурный номер: 8004618991
Артикул: 1684027
Бренд: Phoenix Contact

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Длинна Кабеля - Метрическая 10 m
Brand: Phoenix Contact
Connector End A Pin Count: 12 Position
Connector End A: M23
Connector End B: Pigtail
Description/Function: Sensor/Actuator Cable
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: RCK-TGUM/BL12/10.0PUR-U RCKTGUMBL12100PURU
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: M12 A-code
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Voltage Rating: 48 VAC, 60 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 268 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.