2700642, Routers FL mGuard RS2000 VPN

2700642, Routers FL mGuard RS2000 VPN
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
228 200 руб.
1 шт. на сумму 228 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004619668
Артикул: 2700642
Бренд: Phoenix Contact

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 130 mm x 114 mm x 45 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Number of Ports: 2 x RJ45
Operating Supply Current: 100 mA
Operating Supply Voltage: 24 V
Part # Aliases: FL_MGUARD_RS2000_TX/TX_VPN FLMGUARDRS2000TXTXVPN
Product Category: Routers
Product Type: Routers
Product: Routers
Series: MGUARD
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 36 V
Supply Voltage - Min: 11 V
Tradename: FL MGUARD
Вес, г 906

Техническая документация

Datasheet
pdf, 578 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.