2901674, Interface Modules PV string com module RS-485 Modbus/RTU
![Фото 1/2 2901674, Interface Modules PV string com module RS-485 Modbus/RTU](https://static.chipdip.ru/lib/755/DOC027755247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/597/DOC007597013.jpg)
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 690 руб.
1 шт.
на сумму 56 690 руб.
Плати частями
от 14 174 руб. × 4 платежа
от 14 174 руб. × 4 платежа
Описание
Embedded Solutions\Interface Modules
Solarcheck Monitoring & Diagnostic ModulesPhoenix Contact Solarcheck Photovoltaic/Solar Monitoring & Diagnostic Modules provides reliable information regarding the performance of your photovoltaic system. The user can therefore detect errors and take appropriate countermeasures. Photovoltaic systems should achieve maximum energy yield within the shortest possible time. Phoenix Contact Solarcheck enables you to respond immediately to power loss at individual lines, which may be caused by damaged panels or defective contacts and cabling.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Modbus RTU, RS-485 |
Manufacturer: | Phoenix Contact |
Maximum Data Rate: | 38.4 kb/s |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Current: | 800 mA |
Operating Supply Voltage: | 21.6 V to 30 V |
Part # Aliases: | SCK-C-MODBUS SCKCMODBUS |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Interface Modules |
Series: | SCK |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 21.6 V |
Tradename: | SOLARCHECK |
Type: | Modbus RTU, RS-485 |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Data Interface |
Вес, г | 162 |
Техническая документация
Datasheet
pdf, 250 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.