1250-2S-120, Industrial Surge Protectors 120VAC 2W+G 2 Protected Poles
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 140 руб.
от 5 шт. —
41 740 руб.
от 10 шт. —
38 500 руб.
1 шт.
на сумму 46 140 руб.
Плати частями
от 11 535 руб. × 4 платежа
от 11 535 руб. × 4 платежа
Описание
Circuit Protection\Surge Protective Devices - SPD\Industrial Surge Protectors
Surge Protection DevicesBourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides an enhanced level of functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line of includes protective devices for AC systems, DC power systems, signal and data line circuits as well as coaxial networks and CATV. Bourns SPDs are used to protect a wide range of electronic, electrical, data communication and telecommunication equipment.
Технические параметры
Approvals: | CE, CSA, UL |
Brand: | Bourns |
Current Rating: | 20 kA |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Features: | Visual Fault, Remote Indicator |
For Use With: | 1200TA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | DIN Rail |
Packaging: | Bulk |
Product Category: | Surge Suppressors |
Product Type: | SPD-Surge Protection Devices |
Product: | Industrial Protection Devices |
Series: | 1250 |
Subcategory: | Surge Suppressors |
Termination Style: | Screw |
Type: | Surge Protector |
Voltage Rating: | 120 VAC, 208 VAC, 240 VAC |
Approval Agency | CE, CSA, UR |
Base Product Number | 1250 -> |
Current - Discharge (Max) (8/20ВµS) | 50kA |
Current - Discharge (Nom) (8/20ВµS) | 20kA |
Current - Short Circuit Rating (SCRR) | 100kA |
ECCN | EAR99 |
Features | Remote Signaling Contacts, Thermally Protected |
Form | Base + Module |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Operating Temperature | -50В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1250 -> |
Type | Type 2, Type 4 |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC |
Voltage - Protection Level (VP) (2416) | 900V |
Voltage - Protection Rating (VPR) | 700V |
Вес, г | 244 |
Техническая документация
Datasheet
pdf, 198 КБ
Datasheet 1250-4S-400
pdf, 213 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов