5.0SMDJ14A, ESD Protection Diodes / TVS Diodes 14V 5KW 5% UNI DO-214AB (SMC)
![5.0SMDJ14A, ESD Protection Diodes / TVS Diodes 14V 5KW 5% UNI DO-214AB (SMC)](https://static.chipdip.ru/lib/809/DOC018809650.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
250 руб.
от 100 шт. —
185 руб.
от 500 шт. —
155.60 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS DiodesBourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 15.6 V |
Clamping Voltage: | 23.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 216 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AB-2 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 5.0SMDJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 5 V |
Working Voltage: | 14 V |
Applications | General Purpose |
Capacitance @ Frequency | - |
Current - Peak Pulse (10/1000Вµs) | 216A |
Manufacturer | Bourns Inc. |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | DO-214AB, SMC |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power - Peak Pulse | 5000W(5kW) |
Power Line Protection | No |
Series | 5.0SMDJ |
Supplier Device Package | DO-214AB(SMC) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 15.6V |
Voltage - Clamping (Max) @ Ipp | 23.2V |
Voltage - Reverse Standoff (Typ) | 14V |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов