CG0402MLC-24LGA, ESD Protection Diodes / TVS Diodes CHIP GUARD

CG0402MLC-24LGA, ESD Protection Diodes / TVS Diodes CHIP GUARD
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.85 руб.
от 100 шт.59 руб.
от 500 шт.52.97 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004620672
Артикул: CG0402MLC-24LGA
Бренд: Bourns

Описание

Unclassified
TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Cd - Diode Capacitance: 0.5 pF
Clamping Voltage: 25 V
Current Rating: 5 nA
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Package/Case: 0402(1005 metric)
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: MLC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: ChipGuard
Vesd - Voltage ESD Air Gap: 25 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 24 V
Вес, г 2.33

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов