P6SMB20A, ESD Protection Diodes / TVS Diodes 20V 600W UniDir
![P6SMB20A, ESD Protection Diodes / TVS Diodes 20V 600W UniDir](https://static.chipdip.ru/lib/271/DOC011271312.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
81 руб.
от 100 шт. —
46 руб.
от 500 шт. —
40.18 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
P6SMB Transient Voltage Suppressor DiodesBourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 19 V |
Clamping Voltage: | 27.7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 22 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6SMB |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 17.1 V |
Brand | Bourns |
Breakdown Voltage | 20 V |
Cd - Diode Capacitance | - |
Clamping Voltage | - |
Factory Pack Quantity | 3000 |
Ipp - Peak Pulse Current | 22 A |
Manufacturer | Bourns |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 1 Channel |
Operating Temperature Range | -55 C to+150 C |
Package / Case | DO-214AA-2 |
Packaging | Reel |
Pd - Power Dissipation | - |
Polarity | Unidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | P6SMB |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | - |
Vesd - Voltage ESD Contact | - |
Vf - Forward Voltage | 3.5 V |
Working Voltage | 17.1 V |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов