SMBJ200CA, ESD Protection Diodes / TVS Diodes 200volts 1uA 1.9 Amps Bi-Dir

SMBJ200CA, ESD Protection Diodes / TVS Diodes 200volts 1uA 1.9 Amps Bi-Dir
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.81 руб.
от 500 шт.68.07 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004621436
Артикул: SMBJ200CA
Бренд: Bourns

Описание

Unclassified
TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 224 V
Clamping Voltage: 324 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 1.9 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 200 V
Brand Bourns
Breakdown Voltage 247 V
Factory Pack Quantity 3000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Package / Case DO-214AC-2
Packaging Cut Tape
Pd - Power Dissipation 600 W
Polarity Bidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series SMBJ
Termination Style SMD/SMT
Unit Weight 0.00328 oz
Working Voltage 200 V
Вес, г 0.09

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов