D6F-P0010AM2, Flow Sensors MEMS Flow Sensor Manifold Mount
![Фото 1/2 D6F-P0010AM2, Flow Sensors MEMS Flow Sensor Manifold Mount](https://static.chipdip.ru/lib/048/DOC029048197.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978598.jpg)
76 шт., срок 4-7 недель
14 270 руб.
от 10 шт. —
11 240 руб.
от 25 шт. —
9 840 руб.
от 50 шт. —
9 494.10 руб.
1 шт.
на сумму 14 270 руб.
Плати частями
от 3 569 руб. × 4 платежа
от 3 569 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Flow Sensors
D6F-P 0.1 LPM MEMS Mass Flow SensorsOmron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.
Технические параметры
Accuracy: | 2% |
Brand: | Omron Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Air |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Omron |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 4.75 V to 9.45 v |
Output Voltage: | 4 V |
Part # Aliases: | D6FP0010AM2 |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 L/min to 1 L/min |
Series: | D6F |
Subcategory: | Sensors |
Type: | MEMS Air Flow Sensor |
ECCN | EAR99 |
Flow Sensor Type | Air |
HTSUS | 9026.10.4000 |
Material - Body | PBT Plastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -10В°C ~ 60В°C (TA) |
Package | Tray |
RoHS Status | RoHS Compliant |
Sensing Range | 0 ~ 1 LPM |
Voltage - Input | 4.75V ~ 9.45V |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.