MX84B016NF1, Automotive Connectors Connector Pin Header 16 Pos RA

MX84B016NF1, Automotive Connectors Connector Pin Header 16 Pos RA
Изображения служат только для ознакомления,
см. техническую документацию
646 шт., срок 5-7 недель
360 руб.
от 10 шт.270 руб.
от 110 шт.245 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004624210
Артикул: MX84B016NF1

Описание

Connectors\Automotive Connectors
MX84 & MX84B Automotive Connectors

JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pin and through-hole terminations as well as several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications and the insulator material is compliant with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.

Технические параметры

Способ монтажа Through Hole
Тип контактов штырь
Максимальный ток, не более,А 3
Покрытие контактов Tin

Техническая документация

Datasheet MX84B016NF1
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.